LP2985A-33DBVRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 13 825
Unit Price: 0,48000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,61000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,61000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 14 697
Unit Price: 0,57000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 10 446
Unit Price: 0,57000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 46 112
Unit Price: 1,16000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,16000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 45 381
Unit Price: 1,21000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 6 061
Unit Price: 0,99000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 1 935
Unit Price: 0,18000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 13 392
Unit Price: 0,20000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,48000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LP2985A-33DBVRG4

DigiKey Part Number
LP2985A-33DBVRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LP2985A-33DBVRG4
Description
IC REG LINEAR 3.3V 150MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LP2985A-33DBVRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
95 µA
Mfr
Current - Supply (Max)
2.5 mA
Packaging
Tape & Reel (TR)
PSRR
45dB (1kHz)
Part Status
Discontinued at DigiKey
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
16V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
SOT-23-5
Voltage Dropout (Max)
0.58V @ 150mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LP2985A-33DBVRTexas Instruments13 825296-18479-1-ND0,48000 KčMFR Recommended
LP2985AIM5-3.3/NOPBTexas Instruments0LP2985AIM5-3.3/NOPBCT-ND0,61000 KčSimilar
LP2985AIM5X-3.3/NOPBTexas Instruments0LP2985AIM5X-3.3/NOPBCT-ND0,61000 KčSimilar
LP2985IM5-3.3/NOPBTexas Instruments14 697LP2985IM5-3.3/NOPBCT-ND0,57000 KčSimilar
LP2985IM5X-3.3/NOPBTexas Instruments10 446LP2985IM5X-3.3/NOPBCT-ND0,57000 KčSimilar
Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,02832 Kč15 084,96 Kč
6 0004,89547 Kč29 372,82 Kč
9 0004,82896 Kč43 460,64 Kč
15 0004,75525 Kč71 328,75 Kč
21 0004,71215 Kč98 955,15 Kč
30 0004,67074 Kč140 122,20 Kč
Manufacturers Standard Package
Unit Price without VAT:5,02832 Kč
Unit Price with VAT:6,08427 Kč