LT1761ES5-3.3#TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 15 146
Unit Price: 79,79000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 11,97000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 19 952
Unit Price: 15,33000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 19 857
Unit Price: 11,34000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 3 000
Unit Price: 5,58246 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 454
Unit Price: 23,10000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 24 272
Unit Price: 11,76000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 15 899
Unit Price: 22,47000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 15,12000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 12 837
Unit Price: 14,07000 Kč
Datasheet

Similar


MaxLinear, Inc.
In Stock: 50 029
Unit Price: 9,45000 Kč
Datasheet

Similar


MaxLinear, Inc.
In Stock: 5 807
Unit Price: 6,93000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 7 057
Unit Price: 10,29000 Kč
Datasheet
Linear Voltage Regulator IC 1 Output 100mA TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC 1 Output 100mA TSOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LT1761ES5-3.3#TR

DigiKey Part Number
LT1761ES5-3.3#TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT1761ES5-3.3#TR
Description
IC REG LINEAR 100MA TSOT-23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC 1 Output 100mA TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LT1761ES5-3.3#TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Regulators
1
Current - Output
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types