


LP2985A-33DBVT | |
|---|---|
DigiKey Part Number | 296-26127-2-ND - Tape & Reel (TR) 296-26127-1-ND - Cut Tape (CT) 296-26127-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2985A-33DBVT |
Description | IC REG LINEAR 3.3V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2985A-33DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.58V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
Current - Supply (Max) | 2.5 mA | |
PSRR | 45dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,35000 Kč | 21,35 Kč |
| 10 | 15,37800 Kč | 153,78 Kč |
| 25 | 13,88760 Kč | 347,19 Kč |
| 100 | 12,24290 Kč | 1 224,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 11,46068 Kč | 2 865,17 Kč |
| 500 | 10,98804 Kč | 5 494,02 Kč |
| 750 | 10,75167 Kč | 8 063,75 Kč |
| 1 250 | 10,48946 Kč | 13 111,82 Kč |
| 1 750 | 10,33626 Kč | 18 088,45 Kč |
| 2 500 | 10,18888 Kč | 25 472,20 Kč |
| 6 250 | 9,87155 Kč | 61 697,19 Kč |
| 12 500 | 9,68036 Kč | 121 004,50 Kč |
| Unit Price without VAT: | 21,35000 Kč |
|---|---|
| Unit Price with VAT: | 25,83350 Kč |

