


LP2985-33DBVT | |
|---|---|
DigiKey Part Number | 296-26125-2-ND - Tape & Reel (TR) 296-26125-1-ND - Cut Tape (CT) 296-26125-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2985-33DBVT |
Description | IC REG LINEAR 3.3V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2985-33DBVT Models |
Category | Current - Quiescent (Iq) 95 µA |
Mfr | Current - Supply (Max) 2.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 45dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.58V @ 150mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 16,67200 Kč | 166,72 Kč |
| 25 | 15,05120 Kč | 376,28 Kč |
| 100 | 13,27910 Kč | 1 327,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 12,43248 Kč | 3 108,12 Kč |
| 500 | 11,92266 Kč | 5 961,33 Kč |
| 750 | 11,66733 Kč | 8 750,50 Kč |
| 1 250 | 11,38444 Kč | 14 230,55 Kč |
| 1 750 | 11,21893 Kč | 19 633,13 Kč |
| 2 500 | 11,05990 Kč | 27 649,75 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |



