


LP2992AIM5-3.3/NOPB | |
|---|---|
DigiKey Part Number | LP2992AIM5-3.3/NOPBTR-ND - Tape & Reel (TR) LP2992AIM5-3.3/NOPBCT-ND - Cut Tape (CT) LP2992AIM5-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2992AIM5-3.3/NOPB |
Description | IC REG LINEAR 3.3V 250MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2992AIM5-3.3/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.85V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
Current - Supply (Max) | 4 mA | |
PSRR | 45dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,00000 Kč | 28,00 Kč |
| 10 | 20,39700 Kč | 203,97 Kč |
| 25 | 18,48200 Kč | 462,05 Kč |
| 100 | 16,37060 Kč | 1 637,06 Kč |
| 250 | 15,36652 Kč | 3 841,63 Kč |
| 500 | 14,75984 Kč | 7 379,92 Kč |
| 1 000 | 14,26095 Kč | 14 260,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,64461 Kč | 40 933,83 Kč |
| 6 000 | 13,34296 Kč | 80 057,76 Kč |
| 9 000 | 13,19192 Kč | 118 727,28 Kč |
| 15 000 | 13,02463 Kč | 195 369,45 Kč |
| Unit Price without VAT: | 28,00000 Kč |
|---|---|
| Unit Price with VAT: | 33,88000 Kč |











