


LTC6908IS6-1#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC6908IS6-1#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC6908IS6-1#TRMPBFCT-ND - Cut Tape (CT) 505-LTC6908IS6-1#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC6908IS6-1#TRMPBF |
Description | IC OSC SILICON 10MHZ SOT-23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Oscillator, Silicon IC 50kHz ~ 10MHz TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC6908IS6-1#TRMPBF Models |
Category | Current - Supply 1.25 mA |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Part Status Active | Supplier Device Package TSOT-23-6 |
Type Oscillator, Silicon | Mounting Type Surface Mount |
Frequency 50kHz ~ 10MHz | Base Product Number |
Voltage - Supply 2.7V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,79000 Kč | 150,79 Kč |
| 10 | 116,14400 Kč | 1 161,44 Kč |
| 25 | 107,49760 Kč | 2 687,44 Kč |
| 100 | 97,98540 Kč | 9 798,54 Kč |
| 250 | 93,45016 Kč | 23 362,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 90,71558 Kč | 45 357,79 Kč |
| 1 000 | 88,46590 Kč | 88 465,90 Kč |
| 1 500 | 87,33880 Kč | 131 008,20 Kč |
| Unit Price without VAT: | 150,79000 Kč |
|---|---|
| Unit Price with VAT: | 182,45590 Kč |



