MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



LP2985-33DBVRG4 | |
|---|---|
DigiKey Part Number | 296-49790-2-ND - Tape & Reel (TR) 296-49790-1-ND - Cut Tape (CT) 296-49790-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2985-33DBVRG4 |
Description | IC REG LINEAR 3.3V 150MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2985-33DBVRG4 Models |
Category | Current - Quiescent (Iq) 95 µA |
Mfr | Current - Supply (Max) 2.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 45dB (1kHz) |
Part Status Discontinued at DigiKey | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.58V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2985-33DBVR | Texas Instruments | 0 | 296-18476-1-ND | 11,34000 Kč | MFR Recommended |
| LP2985AIM5-3.3/NOPB | Texas Instruments | 0 | LP2985AIM5-3.3/NOPBCT-ND | 15,12000 Kč | Similar |
| LP2985AIM5X-3.3/NOPB | Texas Instruments | 0 | LP2985AIM5X-3.3/NOPBCT-ND | 15,12000 Kč | Similar |
| LP2985IM5-3.3/NOPB | Texas Instruments | 14 697 | LP2985IM5-3.3/NOPBCT-ND | 14,07000 Kč | Similar |
| LP2985IM5X-3.3/NOPB | Texas Instruments | 10 446 | LP2985IM5X-3.3/NOPBCT-ND | 14,07000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,35548 Kč | 13 066,44 Kč |
| 6 000 | 4,23743 Kč | 25 424,58 Kč |
| 9 000 | 4,17832 Kč | 37 604,88 Kč |
| 15 000 | 4,11282 Kč | 61 692,30 Kč |
| 21 000 | 4,07454 Kč | 85 565,34 Kč |
| 30 000 | 4,03775 Kč | 121 132,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |





