


L78M05CV | |
|---|---|
DigiKey Part Number | 497-2957-5-ND |
Manufacturer | |
Manufacturer Product Number | L78M05CV |
Description | IC REG LINEAR 5V 500MA TO220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | L78M05CV Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 6 mA |
Packaging Tube | PSRR 62dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 150°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 |
Voltage - Input (Max) 35V | Supplier Device Package TO-220 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC78M05CTG | onsemi | 5 230 | MC78M05CTGOS-ND | 13,02000 Kč | Similar |
| TL750M05CKCSE3 | Texas Instruments | 1 073 | 296-21594-5-ND | 76,43000 Kč | Similar |
| UA78M05CKCS | Texas Instruments | 153 | 296-14000-5-ND | 99,11000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 10 | 17,63800 Kč | 176,38 Kč |
| 50 | 14,92120 Kč | 746,06 Kč |
| 100 | 14,07920 Kč | 1 407,92 Kč |
| 250 | 13,19012 Kč | 3 297,53 Kč |
| 500 | 12,65424 Kč | 6 327,12 Kč |
| 1 000 | 12,21307 Kč | 12 213,07 Kč |
| 2 500 | 11,74754 Kč | 29 368,85 Kč |
| 5 000 | 11,46692 Kč | 57 334,60 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |











