



MC78M05CTG | |
|---|---|
DigiKey Part Number | MC78M05CTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC78M05CTG |
Description | IC REG LINEAR 5V 500MA TO220 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | MC78M05CTG Models |
Category | Current - Output |
Mfr | PSRR 80dB (120Hz) |
Packaging Tube | Protection Features Over Temperature, Short Circuit |
Part Status Active | Operating Temperature 0°C ~ 125°C |
Output Configuration | Mounting Type Through Hole |
Output Type | Package / Case TO-220-3 |
Number of Regulators 1 | Supplier Device Package TO-220 |
Voltage - Input (Max) 35V | Base Product Number |
Voltage - Output (Min/Fixed) 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 9,23900 Kč | 92,39 Kč |
| 50 | 7,71040 Kč | 385,52 Kč |
| 100 | 7,23380 Kč | 723,38 Kč |
| 250 | 6,73196 Kč | 1 682,99 Kč |
| 500 | 6,42874 Kč | 3 214,37 Kč |
| 1 000 | 6,17908 Kč | 6 179,08 Kč |
| 2 500 | 5,91539 Kč | 14 788,48 Kč |
| 5 000 | 5,75660 Kč | 28 783,00 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |



