HDMIULC6-4SC6 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 24 945
Unit Price: 22,05000 Kč
Datasheet

Direct


STMicroelectronics
In Stock: 1 080
Unit Price: 20,16000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 37,17000 Kč
Datasheet

Similar


onsemi
In Stock: 18 238
Unit Price: 22,89000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 52 896
Unit Price: 13,86000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 196
Unit Price: 15,12000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 145 137
Unit Price: 20,37000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 47 801
Unit Price: 26,46000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 65 507
Unit Price: 30,03000 Kč
Datasheet
17V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDMIULC6-4SC6

DigiKey Part Number
497-5239-2-ND - Tape & Reel (TR)
497-5239-1-ND - Cut Tape (CT)
497-5239-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HDMIULC6-4SC6
Description
TVS DIODE 5VWM 17VC SOT23-6
Customer Reference
Detailed Description
17V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
HDMIULC6-4SC6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
17V
Mfr
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Series
Power Line Protection
Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Ethernet, HDMI
Part Status
Obsolete
Capacitance @ Frequency
1pF @ 1MHz
Type
Steering (Rail to Rail)
Mounting Type
Surface Mount
Unidirectional Channels
4
Package / Case
SOT-23-6
Voltage - Reverse Standoff (Typ)
5V
Supplier Device Package
Voltage - Breakdown (Min)
6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DVIULC6-4SC6YSTMicroelectronics24 945497-12157-1-ND22,05000 KčDirect
HDMIULC6-4SC6YSTMicroelectronics1 080497-12167-1-ND20,16000 KčDirect
CDSOT23-SRV05-4Bourns Inc.0CDSOT23-SRV05-4CT-ND37,17000 KčSimilar
CM1224-04SOonsemi18 238CM1224-04SOOSCT-ND22,89000 KčSimilar
IP4234CZ6,125Nexperia USA Inc.52 8961727-4717-1-ND13,86000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes