



SP0504SHTG | |
|---|---|
DigiKey Part Number | F5775TR-ND - Tape & Reel (TR) F5775CT-ND - Cut Tape (CT) F5775DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP0504SHTG |
Description | TVS DIODE 5.5VWM 8.5VC SOT23-6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8.5V Clamp Ipp Tvs Diode Surface Mount SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | SP0504SHTG Models |
Category | Voltage - Clamping (Max) @ Ipp 8.5V |
Mfr | Power Line Protection No |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Type Zener | Package / Case SOT-23-6 |
Unidirectional Channels 4 | Supplier Device Package |
Voltage - Reverse Standoff (Typ) 5.5V (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IP4220CZ6F | Nexperia USA Inc. | 1 395 | 1727-2751-1-ND | 13,97000 Kč | Similar |
| PE1805C4A6_R1_00001 | Panjit International Inc. | 19 954 | 3757-PE1805C4A6_R1_00001CT-ND | 6,26000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,23000 Kč | 20,23 Kč |
| 10 | 12,57600 Kč | 125,76 Kč |
| 100 | 8,16700 Kč | 816,70 Kč |
| 500 | 6,26624 Kč | 3 133,12 Kč |
| 1 000 | 5,65351 Kč | 5 653,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,06244 Kč | 12 187,32 Kč |
| 6 000 | 3,73560 Kč | 22 413,60 Kč |
| 9 000 | 3,59498 Kč | 32 354,82 Kč |
| Unit Price without VAT: | 20,23000 Kč |
|---|---|
| Unit Price with VAT: | 24,47830 Kč |











