Orange 605nm LED Indication - Discrete 1.6V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5988E30107F

DigiKey Part Number
350-5988E30107FTR-ND - Tape & Reel (TR)
350-5988E30107FCT-ND - Cut Tape (CT)
350-5988E30107FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5988E30107F
Description
LED ORANGE DIFFUSED 0603 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Orange 605nm LED Indication - Discrete 1.6V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
1.6V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
60°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Lens Transparency
Diffused
Package / Case
0603 (1608 Metric)
Millicandela Rating
Supplier Device Package
Lens Style
Round with Domed Top
Size / Dimension
1.60mm L x 0.80mm W
Lens Size
0.70mm Dia
Height (Max)
1.06mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12 470
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
104,51500 Kč45,15 Kč
1003,18540 Kč318,54 Kč
5002,57814 Kč1 289,07 Kč
1 0002,37760 Kč2 377,60 Kč
2 0002,20637 Kč4 412,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,02111 Kč8 084,44 Kč
8 0001,89977 Kč15 198,16 Kč
12 0001,83752 Kč22 050,24 Kč
20 0001,76715 Kč35 343,00 Kč
28 0001,72529 Kč48 308,12 Kč
40 0001,68445 Kč67 378,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč