
5988E20107F | |
|---|---|
DigiKey Part Number | 350-5988E20107FTR-ND - Tape & Reel (TR) 350-5988E20107FCT-ND - Cut Tape (CT) 350-5988E20107FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5988E20107F |
Description | LED RED-ORANGE 0603 SMD 7" RL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red-Orange LED Indication - Discrete 1.6V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.6V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 60° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Color | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Round with Domed Top | Height (Max) 1.06mm |
Lens Size 0.70mm Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 4,30500 Kč | 43,05 Kč |
| 100 | 3,03210 Kč | 303,21 Kč |
| 500 | 2,44962 Kč | 1 224,81 Kč |
| 1 000 | 2,25729 Kč | 2 257,29 Kč |
| 2 000 | 2,09329 Kč | 4 186,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,91617 Kč | 7 664,68 Kč |
| 8 000 | 1,79990 Kč | 14 399,20 Kč |
| 12 000 | 1,74019 Kč | 20 882,28 Kč |
| 20 000 | 1,67274 Kč | 33 454,80 Kč |
| 28 000 | 1,63260 Kč | 45 712,80 Kč |
| 40 000 | 1,59343 Kč | 63 737,20 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |









