
5988E60107F | |
|---|---|
DigiKey Part Number | 350-5988E60107FTR-ND - Tape & Reel (TR) 350-5988E60107FCT-ND - Cut Tape (CT) 350-5988E60107FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5988E60107F |
Description | LED YLW-GRN 0603 SMD 7" RL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow-Green LED Indication - Discrete 1.8V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 1.8V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 60° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Color | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Round with Domed Top | Height (Max) 1.06mm |
Lens Size 0.70mm Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 4,30500 Kč | 43,05 Kč |
| 100 | 3,03210 Kč | 303,21 Kč |
| 500 | 2,44962 Kč | 1 224,81 Kč |
| 1 000 | 2,25729 Kč | 2 257,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,97031 Kč | 5 910,93 Kč |
| 6 000 | 1,84587 Kč | 11 075,22 Kč |
| 9 000 | 1,78196 Kč | 16 037,64 Kč |
| 15 000 | 1,70971 Kč | 25 645,65 Kč |
| 21 000 | 1,66672 Kč | 35 001,12 Kč |
| 30 000 | 1,62476 Kč | 48 742,80 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |



