
5988E90107F | |
|---|---|
DigiKey Part Number | 350-5988E90107FTR-ND - Tape & Reel (TR) 350-5988E90107FCT-ND - Cut Tape (CT) 350-5988E90107FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5988E90107F |
Description | LED BLUE 0603 SMD 7" REEL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 2.6V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Current - Test 20mA |
Mfr | Viewing Angle 60° |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wavelength - Dominant |
Part Status Active | Package / Case 0603 (1608 Metric) |
Color | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Round with Domed Top | Height (Max) 1.06mm |
Lens Size 0.70mm Dia | Base Product Number |
Voltage - Forward (Vf) (Typ) 2.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,51500 Kč | 45,15 Kč |
| 100 | 3,18540 Kč | 318,54 Kč |
| 500 | 2,57814 Kč | 1 289,07 Kč |
| 1 000 | 2,37760 Kč | 2 377,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,07754 Kč | 6 232,62 Kč |
| 6 000 | 1,94774 Kč | 11 686,44 Kč |
| 9 000 | 1,88107 Kč | 16 929,63 Kč |
| 15 000 | 1,80572 Kč | 27 085,80 Kč |
| 21 000 | 1,76088 Kč | 36 978,48 Kč |
| 30 000 | 1,71711 Kč | 51 513,30 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |







