
5988E40107F | |
|---|---|
DigiKey Part Number | 350-5988E40107FTR-ND - Tape & Reel (TR) 350-5988E40107FCT-ND - Cut Tape (CT) 350-5988E40107FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5988E40107F |
Description | LED YELLOW 0603 SMD 7" RL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 1.6V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Current - Test 20mA |
Mfr | Viewing Angle 60° |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wavelength - Dominant |
Part Status Active | Package / Case 0603 (1608 Metric) |
Color | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Round with Domed Top | Height (Max) 1.06mm |
Lens Size 0.70mm Dia | Base Product Number |
Voltage - Forward (Vf) (Typ) 1.6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 4,38900 Kč | 43,89 Kč |
| 100 | 3,08250 Kč | 308,25 Kč |
| 500 | 2,49288 Kč | 1 246,44 Kč |
| 1 000 | 2,29739 Kč | 2 297,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,00615 Kč | 6 018,45 Kč |
| 6 000 | 1,87988 Kč | 11 279,28 Kč |
| 9 000 | 1,81504 Kč | 16 335,36 Kč |
| 15 000 | 1,74177 Kč | 26 126,55 Kč |
| 21 000 | 1,69815 Kč | 35 661,15 Kč |
| 30 000 | 1,65559 Kč | 49 667,70 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |









