
INA2191A2IYBJR | |
|---|---|
DigiKey Part Number | 296-INA2191A2IYBJRTR-ND - Tape & Reel (TR) 296-INA2191A2IYBJRCT-ND - Cut Tape (CT) 296-INA2191A2IYBJRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA2191A2IYBJR |
Description | IC CURR SENSE 2 CIRCUIT 12DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 2 Circuit Rail-to-Rail 12-DSBGA |
Datasheet | Datasheet |
Category | Current - Input Bias 100 nA |
Mfr | Voltage - Input Offset 2.5 µV |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 86µA |
Part Status Active | Voltage - Supply Span (Min) 1.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.3V/µs | Package / Case 12-WFBGA, DSBGA |
Gain Bandwidth Product 37 kHz | Supplier Device Package 12-DSBGA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,63000 Kč | 117,63 Kč |
| 10 | 89,90800 Kč | 899,08 Kč |
| 25 | 82,98000 Kč | 2 074,50 Kč |
| 100 | 75,35720 Kč | 7 535,72 Kč |
| 250 | 72,27348 Kč | 18 068,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 65,50733 Kč | 196 521,99 Kč |
| Unit Price without VAT: | 117,63000 Kč |
|---|---|
| Unit Price with VAT: | 142,33230 Kč |






