


LP2992AIM5X-5.0/NOPB | |
|---|---|
DigiKey Part Number | LP2992AIM5X-5.0/NOPBTR-ND - Tape & Reel (TR) LP2992AIM5X-5.0/NOPBCT-ND - Cut Tape (CT) LP2992AIM5X-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2992AIM5X-5.0/NOPB |
Description | IC REG LINEAR 5V 250MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2992AIM5X-5.0/NOPB Models |
Category | Current - Quiescent (Iq) 95 µA |
Mfr | Current - Supply (Max) 4 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 45dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.85V @ 250mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2985-50DBVR | Texas Instruments | 26 064 | 296-20717-1-ND | 12,93000 Kč | Similar |
| LP2985-50DBVT | Texas Instruments | 593 | 296-26126-1-ND | 25,03000 Kč | Similar |
| LP2985A-50DBVR | Texas Instruments | 883 | 296-26128-1-ND | 11,68000 Kč | Similar |
| LP2985A-50DBVT | Texas Instruments | 1 107 | 296-32159-1-ND | 24,82000 Kč | Similar |
| REG102NA-5/3K | Texas Instruments | 3 290 | 296-REG102NA-5/3KCT-ND | 77,17000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,57000 Kč | 28,57 Kč |
| 10 | 20,81400 Kč | 208,14 Kč |
| 25 | 18,86160 Kč | 471,54 Kč |
| 100 | 16,70730 Kč | 1 670,73 Kč |
| 250 | 15,68084 Kč | 3 920,21 Kč |
| 500 | 15,06226 Kč | 7 531,13 Kč |
| 1 000 | 14,83765 Kč | 14 837,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,92411 Kč | 41 772,33 Kč |
| 6 000 | 13,61631 Kč | 81 697,86 Kč |
| 9 000 | 13,46220 Kč | 121 159,80 Kč |
| 15 000 | 13,29143 Kč | 199 371,45 Kč |
| Unit Price without VAT: | 28,57000 Kč |
|---|---|
| Unit Price with VAT: | 34,56970 Kč |



