
EEH-ZL1V471P | |
|---|---|
DigiKey Part Number | 10-EEH-ZL1V471PTR-ND - Tape & Reel (TR) 10-EEH-ZL1V471PCT-ND - Cut Tape (CT) 10-EEH-ZL1V471PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZL1V471P |
Description | CAP ALUMHYB 470UF 20% 35V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Panasonic Industry | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features High Vibration |
Part Status Active | Ripple Current @ Low Frequency 330 mA @ 100 Hz |
Type Hybrid | Ripple Current @ High Frequency 2.2 A @ 100 kHz |
Capacitance 470 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 16mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 4000 Hrs @ 135°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,41000 Kč | 63,41 Kč |
| 10 | 42,31100 Kč | 423,11 Kč |
| 50 | 33,56740 Kč | 1 678,37 Kč |
| 100 | 30,80620 Kč | 3 080,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 25,58396 Kč | 12 791,98 Kč |
| 1 000 | 24,11893 Kč | 24 118,93 Kč |
| 1 500 | 23,38001 Kč | 35 070,01 Kč |
| 2 500 | 22,55656 Kč | 56 391,40 Kč |
| 3 500 | 22,07268 Kč | 77 254,38 Kč |
| 5 000 | 21,60535 Kč | 108 026,75 Kč |
| Unit Price without VAT: | 63,41000 Kč |
|---|---|
| Unit Price with VAT: | 76,72610 Kč |










