
TPSM65630SVCGR | |
|---|---|
DigiKey Part Number | 296-TPSM65630SVCGRTR-ND - Tape & Reel (TR) 296-TPSM65630SVCGRCT-ND - Cut Tape (CT) 296-TPSM65630SVCGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSM65630SVCGR |
Description | 65V, 3A STEP-DOWN BUCK POWER MOD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1 ~ 24V 3A 3V - 65V Input |
EDA/CAD Models | TPSM65630SVCGR Models |
Category | Power (Watts) 72 W |
Mfr | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Adjustable Output, Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Type Non-Isolated PoL Module | Efficiency 92% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 3V | Package / Case 19-PowerBFQFN Module |
Voltage - Input (Max) 65V | Size / Dimension 0.23" L x 0.20" W x 0.12" H (5.8mm x 5.2mm x 2.9mm) |
Voltage - Output 1 | Supplier Device Package 19-QFN-FCMOD (5.2x5.8) |
Current - Output (Max) 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,36000 Kč | 184,36 Kč |
| 10 | 143,14300 Kč | 1 431,43 Kč |
| 25 | 132,81640 Kč | 3 320,41 Kč |
| 100 | 121,46080 Kč | 12 146,08 Kč |
| 250 | 118,86968 Kč | 29 717,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 108,75802 Kč | 163 137,03 Kč |
| Unit Price without VAT: | 184,36000 Kč |
|---|---|
| Unit Price with VAT: | 223,07560 Kč |











