60 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60 Position Connector Socket, Center Strip Contacts Surface Mount Gold
BSH-030-01-L-D-A
BSH-030-01-L-D-A

BSH-030-01-L-D-A

DigiKey Part Number
SAM10415-ND
Manufacturer
Manufacturer Product Number
BSH-030-01-L-D-A
Description
CONN SOCKET 60POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
60 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BSH-030-01-L-D-A Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tray
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Socket, Center Strip Contacts
Mated Stacking Heights
5mm
Number of Positions
60
Height Above Board
0.128" (3.25mm)
Pitch
0.020" (0.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 391
Factory Stock: 192
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
9666,94615 Kč6 426,83 Kč
19261,73229 Kč11 852,60 Kč
28858,18684 Kč16 757,81 Kč
57654,71962 Kč31 518,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:66,94615 Kč
Unit Price with VAT:81,00484 Kč