60 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSH-030-01-L-D-A-TR

DigiKey Part Number
SAM13103TR-ND - Tape & Reel (TR)
SAM13103CT-ND - Cut Tape (CT)
SAM13103DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BSH-030-01-L-D-A-TR
Description
CONN SOCKET 60POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
60 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BSH-030-01-L-D-A-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Socket, Center Strip Contacts
Mated Stacking Heights
5mm
Number of Positions
60
Height Above Board
0.128" (3.25mm)
Pitch
0.020" (0.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 643
Factory Stock: 11 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
196,35000 Kč96,35 Kč
1081,85800 Kč818,58 Kč
2576,71480 Kč1 917,87 Kč
5073,05260 Kč3 652,63 Kč
10069,56140 Kč6 956,14 Kč
25065,20680 Kč16 301,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50051,40880 Kč25 704,40 Kč
Manufacturers Standard Package
Unit Price without VAT:96,35000 Kč
Unit Price with VAT:116,58350 Kč