
BTH-030-01-L-D-A | |
|---|---|
DigiKey Part Number | SAM9061-ND |
Manufacturer | |
Manufacturer Product Number | BTH-030-01-L-D-A |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BTH-030-01-L-D-A Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 5mm |
Number of Positions 60 | Height Above Board 0.168" (4.27mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BTH-030-01-F-D-A | Samtec Inc. | 46 | SAM9047-ND | 72,57719 Kč | Similar |
| BTH-030-01-L-D-A-K | Samtec Inc. | 266 | SAM9062-ND | 69,65740 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 68,19750 Kč | 6 546,96 Kč |
| 192 | 62,98359 Kč | 12 092,85 Kč |
| 288 | 59,43816 Kč | 17 118,19 Kč |
| 576 | 55,81453 Kč | 32 149,17 Kč |
| Unit Price without VAT: | 68,19750 Kč |
|---|---|
| Unit Price with VAT: | 82,51898 Kč |



