
BTH-030-01-L-D-A-K | |
|---|---|
DigiKey Part Number | SAM9062-ND |
Manufacturer | |
Manufacturer Product Number | BTH-030-01-L-D-A-K |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BTH-030-01-L-D-A-K Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tray | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Header, Outer Shroud Contacts | Mated Stacking Heights 5mm |
Number of Positions 60 | Height Above Board 0.168" (4.27mm) |
Pitch 0.020" (0.50mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 69,65740 Kč | 6 687,11 Kč |
| 192 | 64,44349 Kč | 12 373,15 Kč |
| 288 | 60,89806 Kč | 17 538,64 Kč |
| 576 | 57,19622 Kč | 32 945,02 Kč |
| Unit Price without VAT: | 69,65740 Kč |
|---|---|
| Unit Price with VAT: | 84,28545 Kč |



