15V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6
SOT-23-6

SRV05-4HTG-D

DigiKey Part Number
SRV05-4HTG-DTR-ND - Tape & Reel (TR)
SRV05-4HTG-DCT-ND - Cut Tape (CT)
SRV05-4HTG-DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRV05-4HTG-D
Description
TVS DIODE 6VWM 15VC SOT23-6
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
15V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
SRV05-4HTG-D Models
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
10A (8/20µs)
Mfr
Power - Peak Pulse
150W
Series
Power Line Protection
Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Ethernet
Part Status
Active
Capacitance @ Frequency
1pF @ 1MHz
Type
Steering (Rail to Rail)
Operating Temperature
-40°C ~ 125°C (TA)
Unidirectional Channels
4
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
6V (Max)
Package / Case
SOT-23-6
Voltage - Breakdown (Min)
6V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
15V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 53 217
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,03000 Kč30,03 Kč
1018,87700 Kč188,77 Kč
10012,48540 Kč1 248,54 Kč
5009,73636 Kč4 868,18 Kč
1 0008,85171 Kč8 851,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,43981 Kč19 319,43 Kč
6 0006,22328 Kč37 339,68 Kč
Manufacturers Standard Package
Unit Price without VAT:30,03000 Kč
Unit Price with VAT:36,33630 Kč