Clamp Ipp Tvs Diode Surface Mount 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRTR5V0U4D,125

DigiKey Part Number
1727-3890-2-ND - Tape & Reel (TR)
1727-3890-1-ND - Cut Tape (CT)
1727-3890-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PRTR5V0U4D,125
Description
TVS DIODE 6TSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount 6-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
-
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
Yes
Applications
-
Capacitance @ Frequency
1pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-74, SOT-457
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 656
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,12000 Kč15,12 Kč
109,38600 Kč93,86 Kč
1006,02640 Kč602,64 Kč
5004,57042 Kč2 285,21 Kč
1 0004,10070 Kč4 100,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,50345 Kč10 510,35 Kč
6 0003,20251 Kč19 215,06 Kč
9 0003,04917 Kč27 442,53 Kč
15 0002,87684 Kč43 152,60 Kč
21 0002,77478 Kč58 270,38 Kč
30 0002,67559 Kč80 267,70 Kč
Manufacturers Standard Package
Unit Price without VAT:15,12000 Kč
Unit Price with VAT:18,29520 Kč