Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BM-6ASE007F | |
|---|---|
DigiKey Part Number | 380-BM-6ASE007F-ND |
Manufacturer | |
Manufacturer Product Number | BM-6ASE007F |
Description | Assembly |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Stewart Connector | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 7.00' (2.13m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC-1SE007F | Cinch Connectivity Solutions | 0 | 116-BC-1SE007F-ND | 204,80000 Kč | Parametric Equivalent |
| C6ASPAT7BL | StarTech.com | 43 | 5214-C6ASPAT7BL-ND | 409,81000 Kč | Parametric Equivalent |
| CAT6A-007BL-FUTP | Ease Electronics | 0 | 4627-CAT6A-007BL-FUTP-ND | 724,94000 Kč | Parametric Equivalent |
| CAT6A-07BL-SFTP | Ease Electronics | 0 | 4627-CAT6A-07BL-SFTP-ND | 4 426,16000 Kč | Parametric Equivalent |
| MP-6ARJ45SNNB-007 | Amphenol Cables on Demand | 134 | MP-6ARJ45SNNB-007-ND | 281,76000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 303,51000 Kč | 15 175,50 Kč |
| Unit Price without VAT: | 303,51000 Kč |
|---|---|
| Unit Price with VAT: | 367,24710 Kč |















