Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

N262-S07-BL | |
|---|---|
DigiKey Part Number | 95-N262-S07-BL-ND |
Manufacturer | |
Manufacturer Product Number | N262-S07-BL |
Description | CAT6A 10G SNAGLESS SHIELDED SLIM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Eaton Tripp Lite | Length 7.00' (2.13m) |
Packaging Box | Shielding Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6a |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N262-007-BL | Eaton Tripp Lite | 173 | TL2106-ND | 290,10000 Kč | Parametric Equivalent |
| BC-1SE007F | Cinch Connectivity Solutions | 0 | 116-BC-1SE007F-ND | 204,80000 Kč | Parametric Equivalent |
| BM-6ASE007F | Stewart Connector | 0 | 380-BM-6ASE007F-ND | 303,51000 Kč | Parametric Equivalent |
| C6ASPAT7BL | StarTech.com | 43 | 5214-C6ASPAT7BL-ND | 409,81000 Kč | Parametric Equivalent |
| CAT6A-007BL-FUTP | Ease Electronics | 0 | 4627-CAT6A-007BL-FUTP-ND | 724,94000 Kč | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 272,58000 Kč | 272,58 Kč |
| 10 | 231,60000 Kč | 2 316,00 Kč |
| 25 | 217,09760 Kč | 5 427,44 Kč |
| 50 | 206,73640 Kč | 10 336,82 Kč |
| 100 | 196,86970 Kč | 19 686,97 Kč |
| 250 | 184,55364 Kč | 46 138,41 Kč |
| 500 | 175,75388 Kč | 87 876,94 Kč |
| 1 000 | 173,36134 Kč | 173 361,34 Kč |
| Unit Price without VAT: | 272,58000 Kč |
|---|---|
| Unit Price with VAT: | 329,82180 Kč |















