Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRD628ALS-BLU-7

DigiKey Part Number
5073-TRD628ALS-BLU-7-ND
Manufacturer
Manufacturer Product Number
TRD628ALS-BLU-7
Description
CA6A RJ45 F/UTP 28AWG CM/LSZH BL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
L-com
Length
7.00' (2.13m)
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Factory Stock: 33
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 144,76000 Kč1 144,76 Kč
10973,09700 Kč9 730,97 Kč
Manufacturers Standard Package
Unit Price without VAT:1 144,76000 Kč
Unit Price with VAT:1 385,15960 Kč