Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

STPK6X7BU | |
|---|---|
DigiKey Part Number | STPK6X7BU-ND |
Manufacturer | |
Manufacturer Product Number | STPK6X7BU |
Description | KEYED COPPER PATCH CORD, CAT 6A, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 7.00' (2.13m) |
Series | Shielding Shielded |
Packaging Bulk | Color Blue |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC-1SE007F | Cinch Connectivity Solutions | 0 | 116-BC-1SE007F-ND | 204,80000 Kč | Parametric Equivalent |
| BM-6ASE007F | Stewart Connector | 0 | 380-BM-6ASE007F-ND | 303,51000 Kč | Parametric Equivalent |
| C6ASPAT7BL | StarTech.com | 43 | 5214-C6ASPAT7BL-ND | 409,81000 Kč | Parametric Equivalent |
| CAT6A-007BL-FUTP | Ease Electronics | 0 | 4627-CAT6A-007BL-FUTP-ND | 724,94000 Kč | Parametric Equivalent |
| CAT6A-07BL-SFTP | Ease Electronics | 0 | 4627-CAT6A-07BL-SFTP-ND | 4 426,16000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 692,06900 Kč | 6 920,69 Kč |
| Unit Price without VAT: | 692,06900 Kč |
|---|---|
| Unit Price with VAT: | 837,40349 Kč |















