CAT6A-007BL-FUTP is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Ease Electronics
In Stock: 0
Unit Price: 4 426,16000 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: 204,80000 Kč
Datasheet

Parametric Equivalent


Stewart Connector
In Stock: 0
Unit Price: 303,51000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 43
Unit Price: 409,81000 Kč
Datasheet

Parametric Equivalent


Amphenol Cables on Demand
In Stock: 134
Unit Price: 281,76000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 173
Unit Price: 290,10000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 0
Unit Price: 272,58000 Kč
Datasheet

Parametric Equivalent


StarTech.com
In Stock: 0
Unit Price: 371,65000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 692,06900 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 3
Unit Price: 932,24000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 3
Unit Price: 758,93000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 3
Unit Price: 932,24000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 20
Unit Price: 1 144,76000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 308,27000 Kč
Datasheet
New at DigiKey
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT6A-007BL-FUTP

DigiKey Part Number
4627-CAT6A-007BL-FUTP-ND
Manufacturer
Manufacturer Product Number
CAT6A-007BL-FUTP
Description
CAT6A FUTP CMR CMG 26AWG 7' BL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Ease Electronics
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
7.00' (2.13m)
Packaging
Bag
Shielding
Shielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat6a
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CAT6A-07BL-SFTPEase Electronics04627-CAT6A-07BL-SFTP-ND4 426,16000 KčParametric Equivalent
BC-1SE007FCinch Connectivity Solutions0116-BC-1SE007F-ND204,80000 KčParametric Equivalent
BM-6ASE007FStewart Connector0380-BM-6ASE007F-ND303,51000 KčParametric Equivalent
C6ASPAT7BLStarTech.com435214-C6ASPAT7BL-ND409,81000 KčParametric Equivalent
MP-6ARJ45SNNB-007Amphenol Cables on Demand134MP-6ARJ45SNNB-007-ND281,76000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1724,94000 Kč724,94 Kč
10616,13400 Kč6 161,34 Kč
25577,57240 Kč14 439,31 Kč
50550,01800 Kč27 500,90 Kč
100523,78590 Kč52 378,59 Kč
250491,03272 Kč122 758,18 Kč
Manufacturers Standard Package
Unit Price without VAT:724,94000 Kč
Unit Price with VAT:877,17740 Kč