



USB312SAT3CB | |
|---|---|
DigiKey Part Number | 5214-USB312SAT3CB-ND |
Manufacturer | |
Manufacturer Product Number | USB312SAT3CB |
Description | USB 3.1 (10GBPS) ADAPTER CABLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB A Male Plug to SATA 22 pos Female and Power Receptacle 1.69' (515.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | USB A Male Plug to SATA 22 pos Female and Power Receptacle | |
Length | 1.69' (515.0mm) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 581,85000 Kč | 581,85 Kč |
| 10 | 516,04700 Kč | 5 160,47 Kč |
| 25 | 492,01680 Kč | 12 300,42 Kč |
| 50 | 474,59260 Kč | 23 729,63 Kč |
| 100 | 457,79210 Kč | 45 779,21 Kč |
| 250 | 436,50056 Kč | 109 125,14 Kč |
| Unit Price without VAT: | 581,85000 Kč |
|---|---|
| Unit Price with VAT: | 704,03850 Kč |








