
SAT2IDEADP | |
|---|---|
DigiKey Part Number | 5214-SAT2IDEADP-ND |
Manufacturer | |
Manufacturer Product Number | SAT2IDEADP |
Description | SATA TO 2.5IN OR 3.5IN IDE HARD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Black Adapter For 2.5", 3.5" Hard Drives |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Adapter | |
Specifications | Black | |
For Use With/Related Products | 2.5", 3.5" Hard Drives |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 883,18000 Kč | 883,18 Kč |
| 10 | 783,30900 Kč | 7 833,09 Kč |
| 25 | 746,84840 Kč | 18 671,21 Kč |
| 50 | 720,41200 Kč | 36 020,60 Kč |
| 100 | 694,91830 Kč | 69 491,83 Kč |
| 250 | 662,59776 Kč | 165 649,44 Kč |
| Unit Price without VAT: | 883,18000 Kč |
|---|---|
| Unit Price with VAT: | 1 068,64780 Kč |



