IDE to SATA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IDE to SATA
IDE2SAT2
IDE2SAT2

IDE2SAT2

DigiKey Part Number
5214-IDE2SAT2-ND
Manufacturer
Manufacturer Product Number
IDE2SAT2
Description
IDE TO SATA HDD/ODD ADAPTER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
IDE to SATA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Retail Package
Part Status
Active
Type
IDE to SATA
Convert From (Adapter End)
-
Convert To (Adapter End)
-
Interface
-
Features
-
Utilized IC / Part
-
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 116
Factory Stock: 936
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1570,52000 Kč570,52 Kč
10505,94700 Kč5 059,47 Kč
25482,39120 Kč12 059,78 Kč
50465,31560 Kč23 265,78 Kč
100448,84480 Kč44 884,48 Kč
250427,96528 Kč106 991,32 Kč
500412,82278 Kč206 411,39 Kč
Manufacturers Standard Package
Unit Price without VAT:570,52000 Kč
Unit Price with VAT:690,32920 Kč