New at DigiKey
SATA SATA IDE Adapter
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SATA SATA IDE Adapter
SS-124ASD
SS-124ASD

SS-124ASD

DigiKey Part Number
2671-SS-124ASD-ND
Manufacturer
Manufacturer Product Number
SS-124ASD
Description
SATA/IDE Hard Drive 2.5" 3.5" 5.
Customer Reference
Detailed Description
SATA SATA IDE Adapter
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coolgear
Series
*
Packaging
Retail Package
Part Status
Active
Type
SATA IDE Adapter
Convert From (Adapter End)
-
Convert To (Adapter End)
-
Interface
SATA
Features
USB Powered
Utilized IC / Part
-
Includes
Adapter
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
11 214,31000 Kč1 214,31 Kč
Unit Price without VAT:1 214,31000 Kč
Unit Price with VAT:1 469,31510 Kč