



USB31CSAT3CB | |
|---|---|
DigiKey Part Number | 5214-USB31CSAT3CB-ND |
Manufacturer | |
Manufacturer Product Number | USB31CSAT3CB |
Description | USB 3.1 ADAPTER CABLE W/ USB-C |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Adapter Cable For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Accessory Type | Adapter Cable | |
Specifications | - | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 730,31000 Kč | 730,31 Kč |
| 10 | 647,78800 Kč | 6 477,88 Kč |
| 25 | 617,62680 Kč | 15 440,67 Kč |
| 50 | 595,76780 Kč | 29 788,39 Kč |
| 100 | 574,68170 Kč | 57 468,17 Kč |
| 250 | 547,95120 Kč | 136 987,80 Kč |
| Unit Price without VAT: | 730,31000 Kč |
|---|---|
| Unit Price with VAT: | 883,67510 Kč |






