
5622 | |
|---|---|
DigiKey Part Number | 1528-5622-ND |
Manufacturer | |
Manufacturer Product Number | 5622 |
Description | CBL ASSY USB-A M TO SATA 0.21' |
Customer Reference | |
Detailed Description | Cable Assembly USB A Male Plug to SATA 0.21' (64.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB A Male Plug to SATA | |
Length | 0.21' (64.0mm) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 313,92000 Kč | 313,92 Kč |
| Unit Price without VAT: | 313,92000 Kč |
|---|---|
| Unit Price with VAT: | 379,84320 Kč |







