



USB3S2SAT3CB | |
|---|---|
DigiKey Part Number | 5214-USB3S2SAT3CB-ND |
Manufacturer | |
Manufacturer Product Number | USB3S2SAT3CB |
Description | SATA TO USB CABLE WITH UASP |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB A Male Plug to SATA 22 pos Female and Power Receptacle 1.64' (500.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | StarTech.com | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | USB A Male Plug to SATA 22 pos Female and Power Receptacle | |
Length | 1.64' (500.0mm) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 370,19000 Kč | 370,19 Kč |
| 10 | 328,36700 Kč | 3 283,67 Kč |
| 25 | 313,06320 Kč | 7 826,58 Kč |
| 50 | 301,97220 Kč | 15 098,61 Kč |
| 100 | 291,28220 Kč | 29 128,22 Kč |
| 250 | 277,72964 Kč | 69 432,41 Kč |
| 500 | 267,90130 Kč | 133 950,65 Kč |
| Unit Price without VAT: | 370,19000 Kč |
|---|---|
| Unit Price with VAT: | 447,92990 Kč |









