Cable Assembly USB A Male Plug to SATA 2.99' (910.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB3S2ESATA3

DigiKey Part Number
5214-USB3S2ESATA3-ND
Manufacturer
Manufacturer Product Number
USB3S2ESATA3
Description
USB 3.0 TO ESATA HDD / SSD / ODD
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly USB A Male Plug to SATA 2.99' (910.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
StarTech.com
Series
-
Packaging
Box
Part Status
Active
Connector Type
USB A Male Plug to SATA
Length
2.99' (910.0mm)
Cable Type
Round
Color
Black
Shielding
Unshielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Factory Stock: 323
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 028,27000 Kč1 028,27 Kč
10873,95800 Kč8 739,58 Kč
25819,25800 Kč20 481,45 Kč
50780,18060 Kč39 009,03 Kč
100742,98480 Kč74 298,48 Kč
250700,02124 Kč175 005,31 Kč
Manufacturers Standard Package
Unit Price without VAT:1 028,27000 Kč
Unit Price with VAT:1 244,20670 Kč