Cable Assembly USB C Male Plug 3.1 to SATA 2.5" Male 0.70' (214.6mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly USB C Male Plug 3.1 to SATA 2.5" Male 0.70' (214.6mm)
UC3-SATA
UC3-SATA

UC3-SATA

DigiKey Part Number
4771-UC3-SATA-ND
Manufacturer
Manufacturer Product Number
UC3-SATA
Description
USB-C 3.1 (10 Gbps) TO SATA 2.5"
Customer Reference
Detailed Description
Cable Assembly USB C Male Plug 3.1 to SATA 2.5" Male 0.70' (214.6mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
CompuCablePlusUSA
Series
Packaging
Retail Package
Part Status
Active
Connector Type
USB C Male Plug 3.1 to SATA 2.5" Male
Length
0.70' (214.6mm)
Cable Type
Round
Color
Black
Shielding
Unshielded
Usage
USB C to 2.5" SATA SSD / HDD Adapter Cable
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from CompuCablePlusUSA
A separate shipping fee may apply.
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
1250,72000 Kč250,72 Kč
10238,11700 Kč2 381,17 Kč
50225,72860 Kč11 286,43 Kč
100213,12970 Kč21 312,97 Kč
250200,53092 Kč50 132,73 Kč
500188,14208 Kč94 071,04 Kč
Unit Price without VAT:250,72000 Kč
Unit Price with VAT:303,37120 Kč