UTS6JC1832S is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol Sine Systems Corp
In Stock: 0
Unit Price: 17,06000 Kč
Datasheet
32 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Lighting Interconnect Solutions
Interconnect Solutions for the Railway Industry

UTS6JC1832S

DigiKey Part Number
UTS6JC1832S-ND
Manufacturer
Manufacturer Product Number
UTS6JC1832S
Description
CONN PLG HSG FMALE 32POS INLINE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
32 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
EDA/CAD Models
UTS6JC1832S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Souriau-Sunbank by Eaton
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
32
Shell Size - Insert
18-32
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
20
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Shell Material
Thermoplastic
Shell Finish
-
Housing Color
Black
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell, Coupling Nut
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
-
Contact Shape
Circular
Operating Temperature
-40°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
25461,28400 Kč11 532,10 Kč
Manufacturers Standard Package
Unit Price without VAT:461,28400 Kč
Unit Price with VAT:558,15364 Kč