



UTS10DCGR | |
|---|---|
DigiKey Part Number | UTS10DCGR-ND |
Manufacturer | |
Manufacturer Product Number | UTS10DCGR |
Description | CONN SEALING COVER 10 BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Sealing 10 Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Sealing | |
For Use With/Related Products | Trim Trio® UTS Jam Nut Receptacles | |
Shell Size - Insert | 10 | |
Material | Thermoplastic | |
Features | Contains Strap with Ring, Dust Tight, Waterproof | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 334,11160 Kč | 8 352,79 Kč |
| Unit Price without VAT: | 334,11160 Kč |
|---|---|
| Unit Price with VAT: | 404,27504 Kč |


















