


UTS7104P | |
|---|---|
DigiKey Part Number | SOU1289-ND |
Manufacturer | |
Manufacturer Product Number | UTS7104P |
Description | CONN RCPT HSNG MALE 4POS PNL MNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | UTS7104P Models |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer Souriau-Sunbank by Eaton | Fastening Type Bayonet Lock |
Series | Orientation N (Normal) |
Packaging Bulk | Shell Material Thermoplastic |
Part Status Active | Housing Color Black |
Connector Type Receptacle Housing | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Type For Male Pins | Material Flammability Rating UL94 V-0 |
Number of Positions 4 | Shielding Unshielded |
Shell Size - Insert 10-4 | Note Contacts Sold Separately |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -40°C ~ 105°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 244,00000 Kč | 244,00 Kč |
| 10 | 207,33400 Kč | 2 073,34 Kč |
| 25 | 194,33240 Kč | 4 858,31 Kč |
| 50 | 185,05540 Kč | 9 252,77 Kč |
| 100 | 176,22570 Kč | 17 622,57 Kč |
| 250 | 165,19800 Kč | 41 299,50 Kč |
| 500 | 157,31996 Kč | 78 659,98 Kč |
| 1 000 | 149,82031 Kč | 149 820,31 Kč |
| Unit Price without VAT: | 244,00000 Kč |
|---|---|
| Unit Price with VAT: | 295,24000 Kč |




















