Parametric Equivalent




RTS6BS18N32S03 | |
|---|---|
DigiKey Part Number | 889-2612-ND |
Manufacturer | |
Manufacturer Product Number | RTS6BS18N32S03 |
Description | CONN PLUG HSG FMALE 32POS INLINE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 32 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | RTS6BS18N32S03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 32 | |
Shell Size - Insert | 18-32 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 20 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 468,26000 Kč | 468,26 Kč |
| 10 | 397,97500 Kč | 3 979,75 Kč |
| 25 | 373,05880 Kč | 9 326,47 Kč |
| 50 | 355,25260 Kč | 17 762,63 Kč |
| 100 | 338,30720 Kč | 33 830,72 Kč |
| 300 | 313,09767 Kč | 93 929,30 Kč |
| 500 | 302,03104 Kč | 151 015,52 Kč |
| Unit Price without VAT: | 468,26000 Kč |
|---|---|
| Unit Price with VAT: | 566,59460 Kč |








