




RTS718N32PHEC03 | |
|---|---|
DigiKey Part Number | 889-3203-ND |
Manufacturer | |
Manufacturer Product Number | RTS718N32PHEC03 |
Description | CONN RCPT HSG MALE 32POS PNL MT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 32 Position Circular Connector Receptacle Housing Panel Mount Backshell |
Datasheet | Datasheet |
EDA/CAD Models | RTS718N32PHEC03 Models |
Category | Orientation N (Normal) |
Manufacturer Amphenol Sine Systems Corp | Shell Material Thermoplastic |
Series | Housing Color Black |
Packaging Bulk | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle Housing | Features Backshell |
Type For Male Pins | Shielding Unshielded |
Number of Positions 32 | Note Contacts Sold Separately |
Shell Size - Insert 18-32 | Includes 6 pcs - 1 Connector, 1 Backshell, 1 Gasket, 1 O-Ring, 1 Ring, 1 Seal |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 20 | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 125°C |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 392,08000 Kč | 392,08 Kč |
| 10 | 333,25000 Kč | 3 332,50 Kč |
| 25 | 312,39040 Kč | 7 809,76 Kč |
| 50 | 297,47460 Kč | 14 873,73 Kč |
| 100 | 283,28440 Kč | 28 328,44 Kč |
| 300 | 262,17240 Kč | 78 651,72 Kč |
| 500 | 252,90338 Kč | 126 451,69 Kč |
| Unit Price without VAT: | 392,08000 Kč |
|---|---|
| Unit Price with VAT: | 474,41680 Kč |
















