Connector Cap (Cover), Dust 18 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Cap (Cover), Dust 18 Black
ecomate® Family Overview

RTS018DCG

DigiKey Part Number
889-3102-ND
Manufacturer
Manufacturer Product Number
RTS018DCG
Description
DUST CAP FOR RECEPTACLE, SIZE 18
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Dust 18 Black
Datasheet
 Datasheet
EDA/CAD Models
RTS018DCG Models
Product Attributes
Filter Similar Products
Category
For Use With/Related Products
Receptacle Connectors
Manufacturer
Amphenol Sine Systems Corp
Shell Size - Insert
18
Series
Material
Thermoplastic
Packaging
Bulk
Features
Contains Strap with Ring, Dust Tight, Waterproof
Part Status
Active
Color
Black
Accessory Type
Cap (Cover), Dust
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
192,60000 Kč92,60 Kč
1078,73000 Kč787,30 Kč
2573,78680 Kč1 844,67 Kč
5070,25800 Kč3 512,90 Kč
10066,90440 Kč6 690,44 Kč
30061,91233 Kč18 573,70 Kč
50059,72140 Kč29 860,70 Kč
1 00056,87274 Kč56 872,74 Kč
2 50053,31584 Kč133 289,60 Kč
Manufacturers Standard Package
Unit Price without VAT:92,60000 Kč
Unit Price with VAT:112,04600 Kč