


RTS1BS18N23S03 | |
|---|---|
DigiKey Part Number | 889-3246-ND |
Manufacturer | |
Manufacturer Product Number | RTS1BS18N23S03 |
Description | CONN RCPT HSG FMALE 23POS INLINE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 23 Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell |
Datasheet | Datasheet |
EDA/CAD Models | RTS1BS18N23S03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 23 | |
Shell Size - Insert | 18-23 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | 6 pcs - 1 Connector, 1 Backshell, 1 Clamp Ring, 1 Nut, 1 O-Ring, 1 Seal | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 366,42000 Kč | 366,42 Kč |
| 10 | 311,33700 Kč | 3 113,37 Kč |
| 25 | 291,83880 Kč | 7 295,97 Kč |
| 50 | 277,90860 Kč | 13 895,43 Kč |
| 100 | 264,64830 Kč | 26 464,83 Kč |
| 300 | 244,92557 Kč | 73 477,67 Kč |
| 500 | 236,26698 Kč | 118 133,49 Kč |
| Unit Price without VAT: | 366,42000 Kč |
|---|---|
| Unit Price with VAT: | 443,36820 Kč |

















