


RTS618NDCG | |
|---|---|
DigiKey Part Number | 889-3126-ND |
Manufacturer | |
Manufacturer Product Number | RTS618NDCG |
Description | DUST CAP FOR PLUG, SIZE 18 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 18 Black |
Datasheet | Datasheet |
EDA/CAD Models | RTS618NDCG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | Plug Connectors | |
Shell Size - Insert | 18 | |
Material | Thermoplastic | |
Features | Contains Strap with Ring, Dust Tight, Waterproof | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,10000 Kč | 82,10 Kč |
| 10 | 69,79700 Kč | 697,97 Kč |
| 25 | 65,42960 Kč | 1 635,74 Kč |
| 50 | 62,30100 Kč | 3 115,05 Kč |
| 100 | 59,32350 Kč | 5 932,35 Kč |
| 300 | 54,89857 Kč | 16 469,57 Kč |
| 500 | 52,95528 Kč | 26 477,64 Kč |
| 1 000 | 50,42922 Kč | 50 429,22 Kč |
| 2 500 | 47,27506 Kč | 118 187,65 Kč |
| Unit Price without VAT: | 82,10000 Kč |
|---|---|
| Unit Price with VAT: | 99,34100 Kč |









