RTS718N23P03 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Souriau-Sunbank by Eaton
In Stock: 0
Unit Price: 17,75000 Kč
Datasheet
23 Position Circular Connector Receptacle Housing Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
23 Position Circular Connector Receptacle Housing Panel Mount
RTS718N23P03 Back
ecomate® Family Overview

RTS718N23P03

DigiKey Part Number
889-2615-ND
Manufacturer
Manufacturer Product Number
RTS718N23P03
Description
CONN RCPT HSNG MALE 23POS PNL MT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
23 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
RTS718N23P03 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Sine Systems Corp
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
23
Shell Size - Insert
18-23
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
16
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Shell Material
Thermoplastic
Shell Finish
-
Housing Color
Black
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
4 pcs - 1 Connector, 1 Gasket, 1 Nut, 1 O-Ring
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1288,51000 Kč288,51 Kč
10245,21500 Kč2 452,15 Kč
25229,84400 Kč5 746,10 Kč
50218,87060 Kč10 943,53 Kč
100208,42820 Kč20 842,82 Kč
300192,89183 Kč57 867,55 Kč
500186,07126 Kč93 035,63 Kč
1 000177,20107 Kč177 201,07 Kč
Manufacturers Standard Package
Unit Price without VAT:288,51000 Kč
Unit Price with VAT:349,09710 Kč