Similar




UTS71823P | |
|---|---|
DigiKey Part Number | UTS71823P-ND |
Manufacturer | |
Manufacturer Product Number | UTS71823P |
Description | CONN RCPT HSNG MALE 23POS PNL MT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 23 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | UTS71823P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 23 | |
Shell Size - Insert | 18-23 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 438,65000 Kč | 438,65 Kč |
| 10 | 372,86100 Kč | 3 728,61 Kč |
| 25 | 349,50760 Kč | 8 737,69 Kč |
| 50 | 332,82660 Kč | 16 641,33 Kč |
| 100 | 316,94800 Kč | 31 694,80 Kč |
| 250 | 297,12172 Kč | 74 280,43 Kč |
| 500 | 282,95938 Kč | 141 479,69 Kč |
| Unit Price without VAT: | 438,65000 Kč |
|---|---|
| Unit Price with VAT: | 530,76650 Kč |






















